Epson RTC-8564JE technical specifications.
| Frequency | 32.768kHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Epson RTC-8564JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
