The RTC7301DG is a real-time clock IC from Epson with a 32.768kHz frequency and parallel interface. It operates over a temperature range of -40°C to 85°C and is available in a DIP package with through-hole termination. The device has 7 outputs and is powered by a supply voltage between 2.4V and 5.5V.
Epson RTC7301DG technical specifications.
| Package/Case | DIP |
| Frequency | 32.768kHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Number of Outputs | 7 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Epson RTC7301DG to view detailed technical specifications.
No datasheet is available for this part.