Epson RX-4801SA(UB)+/-3.8PPM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Epson RX-4801SA(UB)+/-3.8PPM to view detailed technical specifications.
No datasheet is available for this part.