Epson S1C17611D101000 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Oscillator Type | Internal |
| Peripherals | PWM, WDT, LCD |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17611D101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.