
Epson S1C17701F00E100 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Height | 1mm |
| Interface | I2C, SPI, UART |
| Length | 16mm |
| Max Frequency | 8.2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 28 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | S1C17701 |
| Weight | 0.04653oz |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1C17701F00E100 to view detailed technical specifications.
No datasheet is available for this part.