The Epson S1C17W22D00B000 is a microcontroller with 64KB of FLASH memory, operating over a temperature range of -40°C to 85°C. It features a variety of interfaces including I2C, SPI, IrDA, UART, and USART. The device is packaged in a surface mount die form and is available on tape and reel. It includes peripherals such as a pulse width modulator and a watchdog timer.
Epson S1C17W22D00B000 technical specifications.
| Package/Case | DIE |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | PWM, WDT, LCD |
| RoHS | Compliant |
Download the complete datasheet for Epson S1C17W22D00B000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.