Epson S1D13513B01B100 technical specifications.
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | S1D13513 |
| Weight | 0.060816oz |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1D13513B01B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.