
Epson S1D13513F00A200 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | S1D13513 |
| Weight | 0.032985oz |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13513F00A200 to view detailed technical specifications.
No datasheet is available for this part.
