Epson S1D13513F01A100 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Weight | 0.200935oz |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13513F01A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
