
Graphic LCD controller IC with QFP package, designed for surface mount applications. Features an 80 MHz operating frequency and a 3.3V operating supply voltage. This lead-free component is suitable for general display applications.
Epson S1D13517F00A100 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Frequency | 80 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | S1D13517 |
| Weight | 0.032985oz |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13517F00A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
