Epson S1D13746B01B600 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 416 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Epson S1D13746B01B600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
