Epson S1D13A04F00A100 technical specifications.
| Package/Case | TQFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.01776oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Epson S1D13A04F00A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
