Epson S1F75510M0A010B technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | S1F75510 |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1F75510M0A010B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.