Epson S1R72U16B08E100 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 286 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1R72U16B08E100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
