The S1V3G340F00A900 is a single-channel SPI interface IC from Epson. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.2V. The IC has a data rate of 40Kbps and operates at a frequency of 32.77kHz. It is packaged in a QFP package and is available in quantities of 160 per tray. The IC is not RoHS compliant.
Epson S1V3G340F00A900 technical specifications.
| Package/Case | QFP |
| Data Rate | 40Kbps |
| Frequency | 32.77kHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.017496oz |
| RoHS | Not Compliant |
Download the complete datasheet for Epson S1V3G340F00A900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.