The Epson S2D13515F00A100 is a 50 MHz LCD display driver with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at 3.3V with a supply current of 23uA. The device is packaged in a QFP-36 package and is suitable for surface mount applications.
Epson S2D13515F00A100 technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Epson S2D13515F00A100 to view detailed technical specifications.
No datasheet is available for this part.
