Epson S5U13517P00C100 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Epson S5U13517P00C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.