Epson S5U13U11P10C100 technical specifications.
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Mount | External |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | S5U13U11 |
| RoHS | Compliant |
Download the complete datasheet for Epson S5U13U11P10C100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.