Epson SG-3030CM32.7680KB0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3030CM32.7680KB0 to view detailed technical specifications.
No datasheet is available for this part.