This 32.768kHz crystal oscillator from Epson features a frequency stability of 50ppm and operates over a supply voltage range of 1.5-5.5V. The device is packaged in a surface-mount SMD/SMT package with dimensions of 2.65mm height, 5mm width, and 10.5mm length. It can withstand operating temperatures between -40°C and 85°C.
Epson SG-3030JC,32.768kHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 2.65mm |
| Length | 10.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3030JC,32.768kHz to view detailed technical specifications.
No datasheet is available for this part.