Epson SG-3030JF-32.768KHZ technical specifications.
| Height | 1.5mm |
| Length | 7.1mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3030JF-32.768KHZ to view detailed technical specifications.
No datasheet is available for this part.