Epson SG-3040JC32.7680KB3:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.1uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG-3040 |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3040JC32.7680KB3:ROHS to view detailed technical specifications.
No datasheet is available for this part.