Epson SG-3050BC32.7680KAA3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 5ppm |
| Height | 0.039inch |
| Length | 0.087inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SG-3050BC |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-3050BC32.7680KAA3 to view detailed technical specifications.
No datasheet is available for this part.