This SMD oscillator from Epson operates at a frequency of 24.00MHz with a frequency stability of 100ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed for surface mount applications and has a compact package size of 1.05mm in height, 2.5mm in width, and 3.2mm in length.
Epson SG-310SCF,(C),24.00MHz technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SCF,(C),24.00MHz to view detailed technical specifications.
No datasheet is available for this part.