This crystal oscillator from Epson features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. The device is packaged in a surface mount SMD/SMT format with dimensions of 1.05mm in height, 2.5mm in width, and 3.2mm in length. It can handle a maximum supply voltage of 3V and a minimum supply voltage of 2.2V. The load capacitance is 15pF.
Epson SG-310SDF,(B),25.00MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SDF,(B),25.00MHZ to view detailed technical specifications.
No datasheet is available for this part.