The SG-310SDF,C,27.00MHZ crystal oscillator from Epson operates within a temperature range of -20°C to 70°C. It features a load capacitance of 15pF and a supply voltage range of 2.2-3V. The oscillator is designed for use with a supply voltage of 2.5V.
Epson SG-310SDF,C,27.00MHZ technical specifications.
| Frequency | 27MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.2V |
| Operating Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Series | SG-310 |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SDF,C,27.00MHZ to view detailed technical specifications.
No datasheet is available for this part.