The Epson SG-310SDF27.0000MB3 is a surface mount oscillator with a frequency of 27MHz and a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator has a maximum supply current of 2.5mA and operates at a supply voltage of 2.5V. It is packaged in a SMD/SMT package with a height of 0.047inch, length of 0.126inch, and a width of 2.5mm.
Epson SG-310SDF27.0000MB3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Height | 0.047inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-310 |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SDF27.0000MB3 to view detailed technical specifications.
No datasheet is available for this part.