Epson SG-310SDF37.0000ML technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 37MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | SG-310SDF |
| RoHS | Unconfirmed |
Download the complete datasheet for Epson SG-310SDF37.0000ML to view detailed technical specifications.
No datasheet is available for this part.