The SG-310 Series oscillator operates at a frequency of 25MHz with a stability of 100ppm. It is available in an SMD/SMT package with dimensions of 1.05mm height, 3.2mm length, and 2.5mm width. The oscillator is designed to function within a temperature range of -20°C to 70°C and is powered by a supply voltage between 1.6V and 2.2V, with an operating supply voltage of 1.8V. The SG-310 Series does not comply with the Reach SVHC regulations.
Epson SG-310SEF,(C),25.00MHZ technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Reach SVHC Compliant | No |
| Series | SG-310 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-310SEF,(C),25.00MHZ to view detailed technical specifications.
No datasheet is available for this part.