This 10.24MHz crystal oscillator from Epson features a frequency stability of 100ppm and operates within a temperature range of -20°C to 70°C. The oscillator is available in a package quantity of 25 and is mounted through a hole. The maximum supply current is 23mA.
Epson SG-51P10.2400MC technical specifications.
| Frequency | 10.24MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-51P10.2400MC to view detailed technical specifications.
No datasheet is available for this part.