Epson SG-51P14.318MC technical specifications.
| Package/Case | PDIP |
| Frequency | 14.31818MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-51P14.318MC to view detailed technical specifications.
No datasheet is available for this part.