The SG-51P14.318MC:ROHS oscillator from Epson features a frequency of 14.31818MHz with a stability of 100ppm. It is packaged in a PDIP package and is designed for through-hole mounting. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA.
Epson SG-51P14.318MC:ROHS technical specifications.
| Package/Case | PDIP |
| Frequency | 14.31818MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P14.318MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.