The Epson SG-51P14.7456MC oscillator operates at 14.7456MHz with a frequency stability of 100ppm. It measures 0.209in in height, 0.78in in length, and 0.25in in width. The device is designed for through hole mounting and has a maximum operating temperature of 70°C, with a minimum operating temperature of -20°C. The oscillator has a maximum supply current of 23mA.
Epson SG-51P14.7456MC technical specifications.
| Frequency | 14.7456MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-51P14.7456MC to view detailed technical specifications.
No datasheet is available for this part.