The SG-51P20.000MC is a 2MHz oscillator from Epson, featuring a frequency stability of 100ppm. It has a compact package with dimensions of 0.209inch in height, 0.78inch in length, and 0.25inch in width. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. It is available in a packaging option of 25 units per rail or tube.
Epson SG-51P20.000MC technical specifications.
| Frequency | 2MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P20.000MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.