The SG-51P3.0720MC:ROHS oscillator from Epson features a frequency of 3.072MHz and a stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is designed for through hole mount and is packaged in a quantity of 25 per rail or tube. The maximum supply current is 23mA.
Epson SG-51P3.0720MC:ROHS technical specifications.
| Frequency | 3.072MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P3.0720MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.