
The SG51 3.6864MHz crystal oscillator from Epson is a high-stability device with a frequency of 3.6864 megahertz and a stability of 100 parts per million. It measures 0.209 inches in height, 0.78 inches in length, and 0.25 inches in width. This oscillator operates within a temperature range of -20 degrees Celsius to 70 degrees Celsius and has a maximum supply current of 23 milliamperes. It is available in a package quantity of 25 and comes in rail/Tube packaging, making it suitable for through-hole mounting.
Epson SG-51P3.6864MC:ROHS technical specifications.
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51P3.6864MC:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.