The SG-51P4.9152MC crystal oscillator from Epson features a frequency of 4.9152MHz and a frequency stability of 100ppm. It measures 0.78inch in length, 0.25inch in width, and 0.209inch in height. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. It is available in a package quantity of 25 and comes in rail/Tube packaging. Note that this product is not RoHS compliant.
Epson SG-51P4.9152MC technical specifications.
| Frequency | 4.9152MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-51P4.9152MC to view detailed technical specifications.
No datasheet is available for this part.