Osc Xo 33.333MHZ Cmos Pc Pin
Epson SG-51PH33.3330MC technical specifications.
| Frequency | 33.333MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-51PH33.3330MC to view detailed technical specifications.
No datasheet is available for this part.