The Epson SG-51PH50.0000MC:ROHS oscillator operates at a frequency of 50MHz with a stability of 100ppm. It measures 0.78inch in length and 0.25inch in width, with a height of 0.209inch. The device is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in packaging quantities of 25 and meets RoHS compliance.
Epson SG-51PH50.0000MC:ROHS technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51PH50.0000MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.