
This oscillator operates at a frequency of 55MHz with a stability of 100ppm. It is designed for through hole mounting and is packaged in a 25-piece tube. The device can withstand a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The maximum supply current is 35mA.
Epson SG-51PH55.0000MC:ROHS technical specifications.
| Frequency | 55MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.78inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SG51 |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-51PH55.0000MC:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
