The SG-531P10.2400MC:ROHS crystal oscillator from Epson features a frequency of 10.24MHz with a stability of 100ppm. It has a height of 0.209inch, length of 0.539inch, and width of 0.26inch. The oscillator operates within a temperature range of -20°C to 70°C and has a maximum supply current of 23mA. It is available in a through hole mount package and is packaged in quantities of 35 in rail or tube packaging.
Epson SG-531P10.2400MC:ROHS technical specifications.
| Frequency | 10.24MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Series | SG531 |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-531P10.2400MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.