The SG531 Series crystal oscillator from Epson operates at a frequency of 66.6667MHz with a stability of 100ppm. It is available in a through hole package with dimensions of 0.209-0.539inch in height and width. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It can supply a maximum current of 35mA and is packaged in a quantity of 35 per rail/tube. The SG531 Series is a part of the SG531 series from Epson.
Epson SG-531PH66.6667MC:ROHS technical specifications.
| Frequency | 66.6667MHz |
| Frequency Stability | 100ppm |
| Height | 0.209inch |
| Length | 0.539inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Series | SG531 |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-531PH66.6667MC:ROHS to view detailed technical specifications.
No datasheet is available for this part.