Epson SG-550SCF10.6250M-M0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10.625MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-550SCF10.6250M-M0 to view detailed technical specifications.
No datasheet is available for this part.