Epson SG-615P11.0000MC0:ROHS technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SG-615 |
| Width | 0.341inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-615P11.0000MC0:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.