Epson SG-615P2.0000MC technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.65mm |
| Frequency | 2MHz |
| Frequency Stability | 100ppm |
| Length | 14mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-615P2.0000MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.