This SMD/SMT oscillator operates at a frequency of 66.6667MHz with a stability of 100ppm. It has a maximum operating temperature range of -20°C to 70°C and a maximum supply current of 50mA. The oscillator is packaged in a surface mount configuration and is available on a cut tape with a quantity of one. The dimensions of the oscillator are 0.185inch in height, 0.551inch in length, and 0.341inch in width.
Epson SG-615PCV66.6667MC0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.6667MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | SG615 |
| Width | 0.341inch |
| RoHS | Not Compliant |
Download the complete datasheet for Epson SG-615PCV66.6667MC0 to view detailed technical specifications.
No datasheet is available for this part.