The SG-615PTJ27.0000MC3:ROHS oscillator from Epson features a 27MHz frequency with a stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 35mA. The oscillator is designed for surface mount applications and is packaged in a SOJ case.
Epson SG-615PTJ27.0000MC3:ROHS technical specifications.
| Package/Case | SOJ |
| Frequency | 27MHz |
| Frequency Stability | 100ppm |
| Height | 0.185inch |
| Length | 0.551inch |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SG-615 |
| Termination | SMD/SMT |
| Width | 8.65mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-615PTJ27.0000MC3:ROHS to view detailed technical specifications.
No datasheet is available for this part.