Epson SG-636PCE33.3330MC3:ROHS technical specifications.
| Package/Case | SOJ |
| Frequency | 33.333MHz |
| Height | 0.106inch |
| Length | 0.413inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SG-636 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-636PCE33.3330MC3:ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.