Epson SG-730PCN25.0000MC3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SG730PCN |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-730PCN25.0000MC3 to view detailed technical specifications.
No datasheet is available for this part.