The SG-8003 series oscillator from Epson operates over a temperature range of -40°C to 85°C with a frequency stability of 50ppm. It has a package height of 1.05mm, length of 3.2mm, and width of 2.5mm. The oscillator is designed for surface mount applications and has a load capacitance of 15pF. It can operate with a supply voltage between 2.2V and 2.8V, with an operating supply voltage of 2.5V.
Epson SG-8003CE30.00MHzPDL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 1.05mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.8V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Series | SG-8003 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Epson SG-8003CE30.00MHzPDL to view detailed technical specifications.
No datasheet is available for this part.